RE2-16V470M vs 16NXA47MCA feature comparison

RE2-16V470M ELNA America Inc

Buy Now Datasheet

16NXA47MCA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ELNA CO LTD RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities If Necessary Drawings Can Be Provided Enter Case Size As Part Of Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED NON-POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Base Number Matches 1 1
Series NXA

Compare RE2-16V470M with alternatives

Compare 16NXA47MCA with alternatives