RD48F2000P0XBQ0 vs S29WS064J0PBAI00 feature comparison

RD48F2000P0XBQ0 Intel Corporation

Buy Now Datasheet

S29WS064J0PBAI00 Spansion

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEL CORP SPANSION INC
Part Package Code BGA BGA
Package Description 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88/80 VFBGA, BGA80,8X10,32
Pin Count 88/80 80
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 85 ns 55 ns
Additional Feature SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE
Boot Block BOTTOM BOTTOM/TOP
Command User Interface YES YES
Common Flash Interface YES YES
Data Polling NO YES
JESD-30 Code R-PBGA-B80 R-PBGA-B80
Length 10 mm 9 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 4,63 16,126
Number of Terminals 80 80
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4MX16 4MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Equivalence Code BGA88,8X12,32 BGA80,8X10,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Page Size 4 words
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Programming Voltage 3 V 1.8 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1 mm
Sector Size 16K,64K 4K,32K
Standby Current-Max 0.000135 A 0.00005 A
Supply Current-Max 0.051 mA 0.054 mA
Supply Voltage-Max (Vsup) 3.6 V 1.95 V
Supply Voltage-Min (Vsup) 2.3 V 1.65 V
Supply Voltage-Nom (Vsup) 3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Toggle Bit NO YES
Type NOR TYPE NOR TYPE
Width 8 mm 7 mm
Base Number Matches 1 4
Ready/Busy YES

Compare RD48F2000P0XBQ0 with alternatives

Compare S29WS064J0PBAI00 with alternatives