Part Details for RD48F2000P0XBQ0 by Intel Corporation
Overview of RD48F2000P0XBQ0 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for RD48F2000P0XBQ0
RD48F2000P0XBQ0 CAD Models
RD48F2000P0XBQ0 Part Data Attributes
|
RD48F2000P0XBQ0
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
RD48F2000P0XBQ0
Intel Corporation
Flash, 4MX16, 85ns, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88/80
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | BGA | |
Package Description | 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88/80 | |
Pin Count | 88/80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B80 | |
Length | 10 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 4,63 | |
Number of Terminals | 80 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA88,8X12,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,64K | |
Standby Current-Max | 0.000135 A | |
Supply Current-Max | 0.051 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 8 mm |
Alternate Parts for RD48F2000P0XBQ0
This table gives cross-reference parts and alternative options found for RD48F2000P0XBQ0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD48F2000P0XBQ0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PF48F2000P0XTQ0 | Flash, 4MX16, 85ns, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88/80 | Intel Corporation | RD48F2000P0XBQ0 vs PF48F2000P0XTQ0 |
PF48F2000P0XBQ0 | Flash, 4MX16, 85ns, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88/80 | Intel Corporation | RD48F2000P0XBQ0 vs PF48F2000P0XBQ0 |
PF48F2000P0XTQ0 | Flash, 4MX16, 85ns, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, SCSP-88/80 | Numonyx Memory Solutions | RD48F2000P0XBQ0 vs PF48F2000P0XTQ0 |
RD48F2000P0XBQ0A | Flash, 4MX16, 85ns, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88/80 | Numonyx Memory Solutions | RD48F2000P0XBQ0 vs RD48F2000P0XBQ0A |
AM29PDL640G83WSI | Flash, 4MX16, 85ns, PBGA80, 12 X 11 MM, 0.80 MM PITCH, FBGA-80 | AMD | RD48F2000P0XBQ0 vs AM29PDL640G83WSI |
RD48F2000P0XTQ0 | Flash, 4MX16, 85ns, PBGA80, 8 X 10 MM, 1.20 MM HEIGHT, SCSP-88/80 | Intel Corporation | RD48F2000P0XBQ0 vs RD48F2000P0XTQ0 |