RCWP06030000ZSEA99
vs
RCWP06030000ZSED99
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
CHIP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED CURRENT : 1.5A
RATED CURRENT : 1.5A
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.46 mm
0.46 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.81 mm
0.81 mm
Packing Method
TR
TR
Rated Power Dissipation (P)
0.1 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
Resistor Type
JUMPER
JUMPER
Size Code
0603
0603
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
2
2
Factory Lead Time
8 Weeks
Compare RCWP06030000ZSEA99 with alternatives
Compare RCWP06030000ZSED99 with alternatives