RCWP06030000ZSED99 vs MC0603WG00000T5E-TC feature comparison

RCWP06030000ZSED99 Vishay Intertechnologies

Buy Now Datasheet

MC0603WG00000T5E-TC SPC Multicomp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MULTICOMP PRO
Package Description CHIP CHIP
Reach Compliance Code compliant unknown
Factory Lead Time 8 Weeks
Additional Feature RATED CURRENT : 1.5A RATED CURRENT: 2A
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.46 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.81 mm 0.8 mm
Packing Method TR TR
Rated Power Dissipation (P) 0.1 W 0.063 W
Rated Temperature 70 °C 70 °C
Resistance
Resistor Type JUMPER JUMPER
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 2 1
Samacsys Manufacturer Multicomp Pro

Compare RCWP06030000ZSED99 with alternatives

Compare MC0603WG00000T5E-TC with alternatives