Part Details for RCWP06030000ZSEA99 by Vishay Dale
Overview of RCWP06030000ZSEA99 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP06030000ZSEA99
RCWP06030000ZSEA99 CAD Models
RCWP06030000ZSEA99 Part Data Attributes
|
RCWP06030000ZSEA99
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RCWP06030000ZSEA99
Vishay Dale
JUMPER, METAL GLAZE/THICK FILM, 0.1 W, 0 ohm, SURFACE MOUNT, 0603, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED CURRENT : 1.5A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | JUMPER | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RCWP06030000ZSEA99
This table gives cross-reference parts and alternative options found for RCWP06030000ZSEA99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP06030000ZSEA99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC0603WG00000T5E-TC | SPC Multicomp | Check for Price | Metal Glaze/thick Film, 0.063W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEA99 vs MC0603WG00000T5E-TC |
MCR03ERTJ000 | ROHM Semiconductor | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEA99 vs MCR03ERTJ000 |
RMAW16JPB | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEA99 vs RMAW16JPB |
RCM1608J000AS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.05ohm, 0603, | RCWP06030000ZSEA99 vs RCM1608J000AS |
RC0603JR-130RP | YAGEO Corporation | $0.0107 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEA99 vs RC0603JR-130RP |
AF0603JR-130RL | YAGEO Corporation | Check for Price | Fixed Resistor, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEA99 vs AF0603JR-130RL |
RCA06030000ZSEB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEA99 vs RCA06030000ZSEB |
SR06X000PQL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEA99 vs SR06X000PQL |
AA0603JR-130RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RCWP06030000ZSEA99 vs AA0603JR-130RL |
RCWP06030000ZSEA99 | Vishay Intertechnologies | Check for Price | Metal Glaze/thick Film, 0.1W, 0ohm, Surface Mount, 0603, CHIP | RCWP06030000ZSEA99 vs RCWP06030000ZSEA99 |