RC1000C200JT
vs
S2512200JB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
LIKET CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
6.3 mm
6.35 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR
Bulk
Rated Power Dissipation (P)
1 W
1 W
Resistance
20 Ω
20 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Series
S2512(J)
Compare RC1000C200JT with alternatives
Compare S2512200JB with alternatives