Part Details for RC1000C200JT by Jaro Components Inc
Overview of RC1000C200JT by Jaro Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC1000C200JT
RC1000C200JT CAD Models
RC1000C200JT Part Data Attributes
|
RC1000C200JT
Jaro Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC1000C200JT
Jaro Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JARO COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC1000C200JT
This table gives cross-reference parts and alternative options found for RC1000C200JT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC1000C200JT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM25JL200 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RC1000C200JT vs RM25JL200 |
S2512200JR | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | RC1000C200JT vs S2512200JR |
FCR25JY-20R0 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RC1000C200JT vs FCR25JY-20R0 |
FCR25JX-20R0 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RC1000C200JT vs FCR25JX-20R0 |
BCR1200JT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RC1000C200JT vs BCR1200JT |
S2512200JK | Liket Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, 2512, | RC1000C200JT vs S2512200JK |
RMCS120.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RC1000C200JT vs RMCS120.05%R |
WCR2512200JELT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | RC1000C200JT vs WCR2512200JELT |
CRG2512J20R | TE Connectivity | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 20ohm, SURFACE MOUNT, 2512, CHIP | RC1000C200JT vs CRG2512J20R |
TSR1FM200V | Tateyama Kagaku Group | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 20ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512, | RC1000C200JT vs TSR1FM200V |