RC1000C200JT vs FCR25JY-20R0 feature comparison

RC1000C200JT Jaro Components Inc

Buy Now Datasheet

FCR25JY-20R0 Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JARO COMPONENTS INC PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 6.3 mm 6.3 mm
Package Style SMT SMT
Package Width 3.2 mm 3.1 mm
Packing Method TR TR
Rated Power Dissipation (P) 1 W 1 W
Resistance 20 Ω 20 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series FCR25J(HIGH POWER)

Compare RC1000C200JT with alternatives

Compare FCR25JY-20R0 with alternatives