RAC164D911JCB vs CN1J4TBK911J feature comparison

RAC164D911JCB Kamaya Inc

Buy Now Datasheet

CN1J4TBK911J KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KAMAYA ELECTRIC CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk Bulk
Rated Power Dissipation (P) 0.063 W 0.063 W
Resistance 910 Ω 910 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 1206
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Reference Standard AEC-Q200
Technology METAL GLAZE/THICK FILM

Compare RAC164D911JCB with alternatives

Compare CN1J4TBK911J with alternatives