CN1J4TBK911J vs CRN16-4-911JT feature comparison

CN1J4TBK911J KOA Speer Electronics Inc

Buy Now Datasheet

CRN16-4-911JT VENKEL LTD

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VENKEL LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.5 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Reference Standard AEC-Q200
Resistance 910 Ω 910 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 1206 0612
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Element Power Dissipation 0.063 W
First Element Resistance 910 Ω
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 4
Rated Temperature 70 °C
Second/Last Element Resistance 910 Ω
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CN1J4TBK911J with alternatives

Compare CRN16-4-911JT with alternatives