RAC164D911JCB
vs
RAC164D9100.05R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KAMAYA ELECTRIC CO LTD
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
ISOLATED
Number of Terminals
8
8
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
SMT
Package Width
1.6 mm
Packing Method
Bulk
TR, PAPER
Rated Power Dissipation (P)
0.063 W
Resistance
910 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1206
0612
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tolerance
5%
5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Package Description
CHIP, ROHS COMPLIANT
Element Power Dissipation
0.063 W
First Element Resistance
910 Ω
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
4
Package Shape
RECTANGULAR PACKAGE
Rated Temperature
70 °C
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Shape
WRAPAROUND
Compare RAC164D911JCB with alternatives
Compare RAC164D9100.05R with alternatives