RA3ETL9-15.0 vs 3FTL640 feature comparison

RA3ETL9-15.0 APEM Inc

Buy Now Datasheet

3FTL640 APEM Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem Apem
Actuator Angle
Actuator Length 0.114 inch
Actuator Material POLYBUTYLENE TEREPHTHALATE
Actuator Travel 0.9906 mm
Actuator Type PUSHBUTTON
Body Breadth 10.1 mm
Body Height 5.1 mm 6.4 mm
Body Length or Diameter 10.1 mm 12.5 mm
Circuit Configuration 1X1 1X1
Contact Bounce Time-Max 2 ms
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Resistance 0.03 mΩ
Contact Voltage(DC)-Max 24 V 24 V
Housing Material POLYBUTYLENE TEREPHTHALATE
Insulation Resistance 10000000 Ω
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Force-Max 3 N
Operating Temperature-Max 115 °C 115 °C
Operating Temperature-Min -40 °C -40 °C
PCB Hole Count 4
Packing Method BULK
Sealing IP67 IP67
Solderability WAVE
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Terminal Length 0.157 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Electrical Life 10000000 Cycle(s)
Illumination YELLOW LED

Compare RA3ETL9-15.0 with alternatives

Compare 3FTL640 with alternatives