RA3ETL9-15.0
vs
2-1825955-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
APEM COMPONENTS INC
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Apem
TE Connectivity
Actuator Angle
Actuator Length
0.114 inch
Actuator Material
POLYBUTYLENE TEREPHTHALATE
Actuator Travel
0.9906 mm
Actuator Type
PUSHBUTTON
Body Breadth
10.1 mm
5.99 mm
Body Height
5.1 mm
3.6 mm
Body Length or Diameter
10.1 mm
5.99 mm
Circuit Configuration
1X1
1X1
Contact Bounce Time-Max
2 ms
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
.05A@24VDC
.05A@24VDC
Contact Resistance
0.03 mΩ
Contact Voltage(DC)-Max
24 V
24 V
Housing Material
POLYBUTYLENE TEREPHTHALATE
Insulation Resistance
10000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
3 N
1.47 N
Operating Temperature-Max
115 °C
85 °C
Operating Temperature-Min
-40 °C
-35 °C
PCB Hole Count
4
Packing Method
BULK
Sealing
IP67
Solderability
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.157 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Factory Lead Time
11 Weeks, 2 Days
Electrical Life
100000 Cycle(s)
Compare RA3ETL9-15.0 with alternatives
Compare 2-1825955-1 with alternatives