3FTL640 vs 1825910-4 feature comparison

3FTL640 APEM Inc

Buy Now Datasheet

1825910-4 TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APEM COMPONENTS INC TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer Apem
Body Height 6.4 mm 3.61 mm
Body Length or Diameter 12.5 mm 5.99 mm
Circuit Configuration 1X1 1X1
Contact Current(DC)-Max 0.05 A 0.05 A
Contact (DC) Max Rating R Load .05A@24VDC .05A@24VDC
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 10000000 Cycle(s) 50000 Cycle(s)
Illumination YELLOW LED
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Switches 1 1
Operating Temperature-Max 115 °C 85 °C
Operating Temperature-Min -40 °C -35 °C
Sealing IP67
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPST SPST
Switch Type KEYPAD SWITCH KEYPAD SWITCH
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Body Breadth 5.99 mm
JESD-609 Code e4
Operating Force-Max 6.08 N
Terminal Finish SILVER

Compare 3FTL640 with alternatives

Compare 1825910-4 with alternatives