RA10B272G vs L103S272LFM1 feature comparison

RA10B272G Cinetech Industrial Co Ltd

Buy Now Datasheet

L103S272LFM1 TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD TT ELECTRONICS PLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Construction Epoxy Resin Coated Conformal Coated
Lead Length 3 mm 3.556 mm
Lead Spacing 2.54 mm 2.54 mm
Network Type DUAL TERMINATOR ISOLATED
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.08 mm 4.95 mm
Package Length 25.4 mm 25.4 mm
Package Style SIP SIP
Rated Power Dissipation (P) 0.2 W 0.2 W
Resistance 2700 Ω 2700 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 2% 2%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e1
Package Width 2.41 mm
Packing Method Tube
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare RA10B272G with alternatives

Compare L103S272LFM1 with alternatives