RA10B272G
vs
L103S272M1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
CINETECH IND CO LTD
TT ELECTRONICS PLC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Construction
Epoxy Resin Coated
Conformal Coated
Lead Length
3 mm
3.556 mm
Lead Spacing
2.54 mm
2.54 mm
Network Type
DUAL TERMINATOR
ISOLATED
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
5.08 mm
4.95 mm
Package Length
25.4 mm
25.4 mm
Package Style
SIP
SIP
Rated Power Dissipation (P)
0.2 W
0.2 W
Resistance
2700 Ω
2700 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
2%
2%
Working Voltage
100 V
100 V
Base Number Matches
1
1
Package Width
2.41 mm
Packing Method
Tube
Compare RA10B272G with alternatives
Compare L103S272M1 with alternatives