R5F563NWGDFC vs R5F563NWDDFC#V0 feature comparison

R5F563NWGDFC Renesas Electronics Corporation

Buy Now Datasheet

R5F563NWDDFC#V0 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RENESAS ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description LQFP-176 LFQFP,
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO HAVING 8-CH 10-BIT A/D CONVERTER
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan YES YES
CPU Family RX RX
Clock Frequency-Max 16 MHz 16 MHz
DAC Channels YES YES
DMA Channels YES YES
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G176 S-PQFP-G176
Length 24 mm 24 mm
Number of DMA Channels 6 6
Number of I/O Lines 134 134
Number of Terminals 176 176
Number of Timers 26 26
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP176,1.0SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 196608 196608
ROM (words) 1048576 1048576
ROM Programmability FLASH FLASH
Seated Height-Max 1.7 mm 1.7 mm
Speed 100 MHz 100 MHz
Supply Current-Max 100 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 24 mm 24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code LQFP
Pin Count 176
Manufacturer Package Code PLQP0176KB
Factory Lead Time 12 Weeks
Samacsys Manufacturer Renesas Electronics
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260

Compare R5F563NWGDFC with alternatives

Compare R5F563NWDDFC#V0 with alternatives