R5F563NWGDFC
vs
R5F56317DDBG#U0
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
LQFP-176
LFBGA,
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
ALSO HAVING 8-CH 10-BIT A/D CONVERTER
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
RX
RX631
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G176
S-PBGA-B176
Length
24 mm
13 mm
Number of DMA Channels
6
6
Number of I/O Lines
134
134
Number of Terminals
176
176
Number of Timers
26
4
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFBGA
Package Equivalence Code
QFP176,1.0SQ,20
BGA176,15X15,32
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (bytes)
196608
131072
ROM (words)
1048576
393216
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.4 mm
Speed
100 MHz
100 MHz
Supply Current-Max
100 mA
115 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
BOTTOM
Width
24 mm
13 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
LFBGA
Pin Count
176
Manufacturer Package Code
PLBG0176GA
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Format
FLOATING POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
16
Number of Serial I/Os
15
On Chip Data RAM Width
8
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare R5F563NWGDFC with alternatives
Compare R5F56317DDBG#U0 with alternatives