R5F563NWDDFC#V0
vs
R5F563NWDGFC#V0
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
LQFP
LQFP
Package Description
LFQFP,
Pin Count
176
176
Manufacturer Package Code
PLQP0176KB
PLQP0176KB
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Factory Lead Time
12 Weeks
12 Weeks
Samacsys Manufacturer
Renesas Electronics
Renesas Electronics
Has ADC
YES
YES
Address Bus Width
24
24
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
RX
RX63N
Clock Frequency-Max
16 MHz
16 MHz
DAC Channels
YES
YES
DMA Channels
YES
YES
External Data Bus Width
32
32
JESD-30 Code
S-PQFP-G176
S-PQFP-G176
Length
24 mm
24 mm
Moisture Sensitivity Level
3
Number of DMA Channels
6
4
Number of I/O Lines
134
134
Number of Terminals
176
176
Number of Timers
26
22
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
RAM (bytes)
196608
196608
ROM (words)
1048576
1048576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.7 mm
1.7 mm
Speed
100 MHz
100 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.7 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
24 mm
24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
1
ECCN Code
3A991
Format
FLOATING-POINT
Integrated Cache
NO
Low Power Mode
YES
Number of External Interrupts
16
Number of Serial I/Os
22
On Chip Data RAM Width
8
Package Equivalence Code
QFP176,1.0SQ,20
Compare R5F563NWDDFC#V0 with alternatives
Compare R5F563NWDGFC#V0 with alternatives