R451015.NR
vs
448015
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
CHIP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 20 SEC AT 200% RATED CURRENT
RATED BREAKING CAPACITY AT 65 VDC: 50 A
Blow Characteristic
VERY FAST
VERY FAST
Body Breadth
2.69 mm
2.69 mm
Body Height
2.69 mm
2.69 mm
Body Length or Diameter
6.1 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
NANO
NANO
JESD-609 Code
e0
e4
Joule Integral-Nom
97 J
96 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
TR
TAPE AND REEL
Rated Breaking Capacity
50 A
50 A
Rated Current
15 A
15 A
Rated Voltage(AC)
65 V
65 V
Rated Voltage(DC)
65 V
65 V
Reference Standard
CSA; UL
CSA; PSE; UL
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
GOLD
Terminal Shape
WRAPAROUND
END CAP
Trip Time or Delay
20 s
14400 s
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Compare R451015.NR with alternatives
Compare 448015 with alternatives