There are no models available for this part yet.
Overview of 448015 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 448015 by Littelfuse Inc
Part Data Attributes for 448015 by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 65 VDC: 50 A
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
2.69 mm
|
Body Height
|
2.69 mm
|
Body Length or Diameter
|
6.1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
NANO
|
JESD-609 Code
|
e4
|
Joule Integral-Nom
|
96 J
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
15 A
|
Rated Voltage(AC)
|
65 V
|
Rated Voltage(DC)
|
65 V
|
Reference Standard
|
CSA; PSE; UL
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for 448015
This table gives cross-reference parts and alternative options found for 448015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 448015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0453015.NRL | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 448015 vs 0453015.NRL |
R451015.MRL | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 448015 vs R451015.MRL |
0448015.NR | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 448015 vs 0448015.NR |
0453015 | Electric Fuse, CHIP | Littelfuse Inc | 448015 vs 0453015 |
0448015. | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 448015 vs 0448015. |
R451015.L | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 448015 vs R451015.L |
453015 | Electric Fuse, ELECTRIC FUSE-, CHIP | Littelfuse Inc | 448015 vs 453015 |
R451015.NR | Electric Fuse, CHIP | Littelfuse Inc | 448015 vs R451015.NR |
R451015.NRL | Electric Fuse, CHIP, ROHS, COMPLIANT | Littelfuse Inc | 448015 vs R451015.NRL |
0453015.MRL | Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | 448015 vs 0453015.MRL |