R451015.NR vs R451015.L feature comparison

R451015.NR Littelfuse Inc

Buy Now Datasheet

R451015.L Littelfuse Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Category CO2 Kg 3.5 3.5
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03 CMRT V2.03
Additional Feature PRE ARCHING TIME: OPEN WITHIN 20 SEC AT 200% RATED CURRENT
Blow Characteristic VERY FAST VERY FAST
Body Breadth 2.69 mm 2.69 mm
Body Height 2.69 mm 2.69 mm
Body Length or Diameter 6.1 mm 6.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size NANO
JESD-609 Code e0 e4
Joule Integral-Nom 97 J 97 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method TR TAPE AND REEL
Rated Breaking Capacity 50 A
Rated Current 15 A 15 A
Rated Voltage(AC) 65 V 65 V
Rated Voltage(DC) 65 V 65 V
Reference Standard CSA; UL CSA; UL
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Trip Time or Delay 20 s
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Samacsys Modified On 2024-01-29 12:27:38
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
EFUP 50

Compare R451015.NR with alternatives

Compare R451015.L with alternatives