R2005240 vs S10040180P1 feature comparison

R2005240 RF Micro Devices Inc

Buy Now Datasheet

S10040180P1 RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RF MICRO DEVICES INC RF MICRO DEVICES INC
Package Description SOT-115J SOT-115J
Reach Compliance Code unknown unknown
ECCN Code EAR99 5A991.G
HTS Code 8542.33.00.01 8542.33.00.01
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 23.7 dB 18 dB
Number of Functions 1 1
Operating Frequency-Max 200 MHz 1000 MHz
Operating Frequency-Min 5 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND HIGH POWER
Supply Current-Max 235 mA 260 mA
Technology HYBRID HYBRID
Base Number Matches 2 2

Compare R2005240 with alternatives

Compare S10040180P1 with alternatives