R2005240 vs D8740270GTH feature comparison

R2005240 Premier Devices Inc

Buy Now Datasheet

D8740270GTH RF Micro Devices Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PREMIER DEVICES INC RF MICRO DEVICES INC
Package Description , SOT-115J
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Base Number Matches 2 3
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω
Construction MODULE
Gain 27 dB
Number of Functions 1
Operating Frequency-Max 870 MHz
Operating Frequency-Min 40 MHz
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOT-115J
Power Supplies 24 V
RF/Microwave Device Type WIDE BAND LOW POWER
Supply Current-Max 440 mA
Technology HYBRID

Compare D8740270GTH with alternatives