R2005240 vs MHW6272 feature comparison

R2005240 RF Micro Devices Inc

Buy Now Datasheet

MHW6272 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer RF MICRO DEVICES INC MOTOROLA INC
Package Description SOT-115J SOT-115J
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Additional Feature LOW NOISE
Characteristic Impedance 75 Ω 75 Ω
Construction MODULE MODULE
Gain 23.7 dB 27 dB
Number of Functions 1
Operating Frequency-Max 200 MHz 550 MHz
Operating Frequency-Min 5 MHz 40 MHz
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOT-115J SOT-115J
Power Supplies 24 V 24 V
RF/Microwave Device Type WIDE BAND HIGH POWER WIDE BAND MEDIUM POWER
Supply Current-Max 235 mA 340 mA
Technology HYBRID HYBRID
Base Number Matches 2 3
Input Power-Max (CW) 6.25 dBm

Compare R2005240 with alternatives

Compare MHW6272 with alternatives