R12P05D/P/X2 vs R12P05D/R8/P feature comparison

R12P05D/P/X2 RECOM Power Inc

Buy Now Datasheet

R12P05D/R8/P RECOM Power Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RECOM POWER GMBH RECOM POWER GMBH
Package Description SIP-7/5 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP
Analog IC - Other Type DC-DC UNREGULATED POWER SUPPLY MODULE DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals CB, CSA, EN, IEC, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 82%
Input Voltage-Max 13.2 V
Input Voltage-Min 10.8 V
Input Voltage-Nom 12 V
JESD-30 Code R-PSMA-T5
JESD-609 Code e3 e3
Length 19.5 mm
Number of Functions 1
Number of Outputs 2
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.1 A
Output Voltage-Max 5.25 V
Output Voltage-Min 4.75 V
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 255 255
Protections OUTPUT OVER CURRENT
Ripple Voltage (Main Out) 0.0707 Vrms
Seated Height-Max 13 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 5 5
Total Power Output-Max 1 W
Trim/Adjustable Output NO
Width 9.8 mm
Base Number Matches 3 2
Date Of Intro 2018-06-04

Compare R12P05D/P/X2 with alternatives

Compare R12P05D/R8/P with alternatives