Part Details for R12P05D/R8/P by RECOM Power Inc
Overview of R12P05D/R8/P by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R12P05D/R8/P
R12P05D/R8/P CAD Models
R12P05D/R8/P Part Data Attributes
|
R12P05D/R8/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R12P05D/R8/P
RECOM Power Inc
DC-DC Unregulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-04 | |
Total Weight | 4229.34 | |
Category CO2 Kg | 12.04 | |
CO2 | 50921.2536 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 28 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 1309-64-4, 7439-92-1, 106-89-8, 79-94-7, 80-05-7, 7440-48-4 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 255 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for R12P05D/R8/P
This table gives cross-reference parts and alternative options found for R12P05D/R8/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R12P05D/R8/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IV1205S-H6 | DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-5 | XP Power | R12P05D/R8/P vs IV1205S-H6 |
PDS1-S12-D5-M-TR | IC 2-OUTPUT 1W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMT-10/6, Power Supply Module | CUI Inc | R12P05D/R8/P vs PDS1-S12-D5-M-TR |
PDS1-S12-D5-M | 5/-5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R12P05D/R8/P vs PDS1-S12-D5-M |
R12P05D/X2/R6.4 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | RECOM Power Inc | R12P05D/R8/P vs R12P05D/X2/R6.4 |
VDSD1-S12-DI5-SIP | 5/5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R12P05D/R8/P vs VDSD1-S12-DI5-SIP |
PDME1-S12-D5-S | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | CUI Inc | R12P05D/R8/P vs PDME1-S12-D5-S |
R12P05D/R8/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P05D/R8/P vs R12P05D/R8/X2 |