Part Details for R12P05D/P/X2 by RECOM Power Inc
Overview of R12P05D/P/X2 by RECOM Power Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R12P05D/P/X2
R12P05D/P/X2 CAD Models
R12P05D/P/X2 Part Data Attributes
|
R12P05D/P/X2
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
R12P05D/P/X2
RECOM Power Inc
DC-DC Unregulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | SIP-7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO HAS O/P VOLTAGE-NOM= -5V WITH O/P CURRENT = -100 MILLI AMP | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSMA-T5 | |
JESD-609 Code | e3 | |
Length | 19.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Protections | OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 13 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 5 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 9.8 mm |
Alternate Parts for R12P05D/P/X2
This table gives cross-reference parts and alternative options found for R12P05D/P/X2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R12P05D/P/X2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R12P05D/X2/R6.4 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | RECOM Power Inc | R12P05D/P/X2 vs R12P05D/X2/R6.4 |
PEME1-S12-D5-S | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | CUI Inc | R12P05D/P/X2 vs PEME1-S12-D5-S |
VDSD1-S12-DI5-SIP | 5/5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R12P05D/P/X2 vs VDSD1-S12-DI5-SIP |
R12P05D/R8/P/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P05D/P/X2 vs R12P05D/R8/P/X2 |
VGDS1-S12-D5-SIP | Board Mount Isolated DC-DC Converter, 5/-5 Vdc, 0.1 A, 1 W, 10.8~13.2 Vdc Input Range | CUI Inc | R12P05D/P/X2 vs VGDS1-S12-D5-SIP |
R12P05D/R8/X2 | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P05D/P/X2 vs R12P05D/R8/X2 |
R12P05D/X2/R8 | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | RECOM Power Inc | R12P05D/P/X2 vs R12P05D/X2/R8 |
PDME1-S12-D5-S | DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid | CUI Inc | R12P05D/P/X2 vs PDME1-S12-D5-S |
R12P05D/R8/P | DC-DC Unregulated Power Supply Module, | RECOM Power Inc | R12P05D/P/X2 vs R12P05D/R8/P |