R1286K006A-TR vs R1286K001B-TR feature comparison

R1286K006A-TR Nisshinbo Micro Devices

Buy Now Datasheet

R1286K001B-TR Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NISSHINBO MICRO DEVICES INC RICOH ELECTRONIC DEVICES CO LTD
Package Description 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 DFN-12
Reach Compliance Code compliant unknown
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 4.8 V 4.8 V
Input Voltage-Min 2.3 V 2.3 V
Input Voltage-Nom 3.7 V 3.7 V
JESD-30 Code R-PDSO-N12 R-PDSO-N12
JESD-609 Code e4 e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC12,.1,20 SOLCC12,.1,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.6 mm 0.6 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2000 kHz 2000 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Width 2.7 mm 2.7 mm
Base Number Matches 1 1
Part Package Code DFN
Pin Count 12
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Ricoh

Compare R1286K006A-TR with alternatives

Compare R1286K001B-TR with alternatives