Part Details for R1286K006A-TR by Nisshinbo Micro Devices
Overview of R1286K006A-TR by Nisshinbo Micro Devices
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1286K006A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1286K006A-TR-ND
|
DigiKey | IC REG BUCK BOOST ADJ DL 12DFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0309 | Buy Now |
DISTI #
848-R1286K006A-TR
|
Mouser Electronics | Switching Voltage Regulators PWM Step-up/Inverting DCDC Converter with Synchronous Rectifier for AMOLED/LCD RoHS: Compliant | 0 |
|
$0.9970 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9460 / $2.5910 | Buy Now |
Part Details for R1286K006A-TR
R1286K006A-TR CAD Models
R1286K006A-TR Part Data Attributes
|
R1286K006A-TR
Nisshinbo Micro Devices
Buy Now
Datasheet
|
Compare Parts:
R1286K006A-TR
Nisshinbo Micro Devices
Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NISSHINBO MICRO DEVICES INC | |
Package Description | 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.8 V | |
Input Voltage-Min | 2.3 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-PDSO-N12 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.1,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 2.7 mm |
Alternate Parts for R1286K006A-TR
This table gives cross-reference parts and alternative options found for R1286K006A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1286K006A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R1286K001B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | R1286K006A-TR vs R1286K001B-TR |
R1286K007D-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | R1286K006A-TR vs R1286K007D-TR |
R1286K003B-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | R1286K006A-TR vs R1286K003B-TR |
R1286K002F-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | R1286K006A-TR vs R1286K002F-TR |
R1286K006E-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | R1286K006A-TR vs R1286K006E-TR |
R1286K006G-TR | Ricoh Electronic Devices Co Ltd | Check for Price | Switching Regulator, 2000kHz Switching Freq-Max, PDSO12, 2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12 | R1286K006A-TR vs R1286K006G-TR |