R1286K006A-TR
vs
R1286K003E-TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NISSHINBO MICRO DEVICES INC
RICOH ELECTRONIC DEVICES CO LTD
Package Description
2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12
2.70 X 3 MM, HALOGEN AND LEAD FREE, DFN-12
Reach Compliance Code
compliant
unknown
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
4.8 V
4.8 V
Input Voltage-Min
2.3 V
2.3 V
Input Voltage-Nom
3.7 V
3.7 V
JESD-30 Code
R-PDSO-N12
R-PDSO-N12
JESD-609 Code
e4
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
12
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Nom
5 V
5.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC12,.1,20
SOLCC12,.1,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.6 mm
0.6 mm
Surface Mount
YES
YES
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
2000 kHz
2000 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
GOLD
GOLD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
10
Width
2.7 mm
2.7 mm
Base Number Matches
2
1
Part Package Code
DFN
Pin Count
12
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare R1286K006A-TR with alternatives
Compare R1286K003E-TR with alternatives