R1154N53B-TR-F
vs
UA78MHV05DB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
SIGNETICS CORP
Part Package Code
SOT-23
Package Description
LEAD FREE, SC-74A, SOT-23, 5 PIN
,
Pin Count
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
17.5
CO2e (mg)
210.7
Category CO2 Kg
12.04
12.04
EU RoHS Version
RoHS 2 (2011/65/EU)
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
24 V
25 V
Input Voltage-Min
6.3 V
7 V
JESD-30 Code
R-PDSO-G5
O-MBCY-W3
JESD-609 Code
e2/e6
Length
2.9 mm
Line Regulation-Max
0.18762%
Load Regulation-Max
0.115%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
1 A
Output Voltage1-Max
5.406 V
5.3 V
Output Voltage1-Min
5.194 V
4.7 V
Output Voltage1-Nom
5.3 V
5 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
LSSOP
BCY
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CYLINDRICAL
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.4 mm
Surface Mount
YES
NO
Technology
CMOS
BIPOLAR
Terminal Finish
TIN SILVER/TIN BISMUTH
Terminal Form
GULL WING
WIRE
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
6%
Width
1.6 mm
Base Number Matches
1
3
Compliance Temperature Grade
Military: -55C to +150C
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Compare R1154N53B-TR-F with alternatives
Compare UA78MHV05DB with alternatives