R1154N53B-TR-F vs R1154N053B-TR-F feature comparison

R1154N53B-TR-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

R1154N053B-TR-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23 SOT-23
Package Description LEAD FREE, SC-74A, SOT-23, 5 PIN LEAD FREE, SC-74A, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.4 V 0.4 V
Dropout Voltage1-Nom 0.2 V 0.2 V
Input Voltage Absolute-Max 26 V 26 V
Input Voltage-Max 24 V 24 V
Input Voltage-Min 6.3 V 6.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e2/e6 e6/e2
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.18762% 0.18762%
Load Regulation-Max 0.115% 0.115%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 5.406 V 5.406 V
Output Voltage1-Min 5.194 V 5.194 V
Output Voltage1-Nom 5.3 V 5.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.4 mm 1.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER/TIN BISMUTH TIN BISMUTH/TIN SILVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare R1154N53B-TR-F with alternatives

Compare R1154N053B-TR-F with alternatives