UA78MHV05DB
vs
MC7805ACT4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SIGNETICS CORP
ON SEMICONDUCTOR
Package Description
,
TO-220, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
25 V
Input Voltage-Min
7 V
7.5 V
JESD-30 Code
O-MBCY-W3
R-PSFM-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
5.3 V
5.25 V
Output Voltage1-Min
4.7 V
4.75 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
PLASTIC/EPOXY
Package Code
BCY
SFM
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
6%
5%
Base Number Matches
3
1
Rohs Code
No
Part Package Code
SFM
Pin Count
3
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare UA78MHV05DB with alternatives
Compare MC7805ACT4 with alternatives