R1154N53B-TR-F
vs
LM140SG-05
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
SEMELAB LTD
Part Package Code
SOT-23
BCC
Package Description
LEAD FREE, SC-74A, SOT-23, 5 PIN
,
Pin Count
5
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.4 V
Dropout Voltage1-Nom
0.2 V
Input Voltage Absolute-Max
26 V
Input Voltage-Max
24 V
25 V
Input Voltage-Min
6.3 V
7 V
JESD-30 Code
R-PDSO-G5
R-CBCC-N3
JESD-609 Code
e2/e6
Length
2.9 mm
15.875 mm
Line Regulation-Max
0.18762%
Load Regulation-Max
0.115%
0.05%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
5
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
1 A
Output Voltage1-Max
5.406 V
5.25 V
Output Voltage1-Min
5.194 V
4.75 V
Output Voltage1-Nom
5.3 V
5 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
LSSOP
BCC
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CHIP CARRIER
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.4 mm
4.1 mm
Surface Mount
YES
YES
Technology
CMOS
Terminal Finish
TIN SILVER/TIN BISMUTH
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
5%
Width
1.6 mm
11.43 mm
Base Number Matches
1
2
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Compare R1154N53B-TR-F with alternatives
Compare LM140SG-05 with alternatives