R1154N53B-TR-F vs IP7805LCC4 feature comparison

R1154N53B-TR-F Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

IP7805LCC4 TT Electronics Resistors

Buy Now Datasheet
Yes
Yes
Obsolete Active
RICOH ELECTRONIC DEVICES CO LTD TT ELECTRONICS PLC
SOT-23
LEAD FREE, SC-74A, SOT-23, 5 PIN CERAMIC, LCC-18/15
5
unknown unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
FIXED
0.4 V
0.2 V
26 V
24 V 25 V
6.3 V 7 V
R-PDSO-G5 R-CQCC-N15
e2/e6
2.9 mm
0.18762%
0.115% 0.05%
1 1
1
5 15
105 °C
-40 °C
0.15 A 1 A
5.406 V 5.25 V
5.194 V 4.75 V
5.3 V 5 V
PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
LSSOP QCCN
TSOP5,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH CHIP CARRIER
TR
NOT SPECIFIED
Not Qualified Not Qualified
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
1.4 mm
YES YES
CMOS
TIN SILVER/TIN BISMUTH
GULL WING NO LEAD
0.95 mm
DUAL QUAD
NOT SPECIFIED
2% 5%
1.6 mm
1 2
150 °C
-55 °C

Compare R1154N53B-TR-F with alternatives

Compare IP7805LCC4 with alternatives