R1114N351A-TR-FB
vs
XC6501B3127R-G
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
TOREX SEMICONDUCTOR LTD
Part Package Code
SOT-23
Package Description
SOT-23, 5 PIN
USPN-4
Pin Count
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.35 V
0.36 V
Dropout Voltage1-Nom
0.22 V
0.15 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
4 V
3.6 V
JESD-30 Code
R-PDSO-G5
R-XBCC-B4
JESD-609 Code
e6
e4
Length
2.9 mm
1.2 mm
Load Regulation-Max
0.04%
0.045%
Number of Functions
1
1
Number of Terminals
5
4
Output Current1-Max
0.2 A
0.2 A
Output Voltage1-Max
3.57 V
3.131 V
Output Voltage1-Min
3.43 V
3.069 V
Output Voltage1-Nom
3.5 V
3.1 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LSSOP
BCC
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CHIP CARRIER
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
0.4 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
NICKEL GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.55 mm
Terminal Position
DUAL
BOTTOM
Voltage Tolerance-Max
2%
1%
Width
1.6 mm
0.9 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Operating Temperature TJ-Max
125 °C
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare R1114N351A-TR-FB with alternatives
Compare XC6501B3127R-G with alternatives