QSH-030-01-L-D-A-FL-K vs QSH-030-01-L-D-EM2 feature comparison

QSH-030-01-L-D-A-FL-K Samtec Inc

Buy Now Datasheet

QSH-030-01-L-D-EM2 Samtec Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC SAMTEC
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.285 inch 0.285 inch
Body Depth 0.128 inch 0.12 inch
Body Length 0.839 inch 1.042 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC CENTRONIC
Durability 100 Cycles
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material LCP
JESD-609 Code e3 e3
Mating Contact Pitch 0.02 inch 0.02 inch
Mating Contact Row Spacing 0.15 inch 0.15 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 FRICTION LOCK
Mounting Option 2 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.73 mm
Plating Thickness 10u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO

Compare QSH-030-01-L-D-A-FL-K with alternatives

Compare QSH-030-01-L-D-EM2 with alternatives