QSH-030-01-L-D-EM2 vs QSH-030-01-H-D-LC feature comparison

QSH-030-01-L-D-EM2 Samtec Inc

Buy Now Datasheet

QSH-030-01-H-D-LC Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.285 inch
Body Depth 0.12 inch
Body Length 1.042 inch
Body/Shell Style SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style CENTRONIC
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
JESD-609 Code e3 e4
MIL Conformance NO
Mating Contact Pitch 0.02 inch
Mating Contact Row Spacing 0.15 inch
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 60
Base Number Matches 1 1

Compare QSH-030-01-L-D-EM2 with alternatives

Compare QSH-030-01-H-D-LC with alternatives