QSH-030-01-L-D-EM2 vs QSH-030-01-F-D-A-K-FR feature comparison

QSH-030-01-L-D-EM2 Samtec Inc

Buy Now Datasheet

QSH-030-01-F-D-A-K-FR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant compliant
Samacsys Manufacturer SAMTEC
Body Breadth 0.285 inch 0.285 inch
Body Depth 0.12 inch 0.128 inch
Body Length 1.042 inch 0.839 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style CENTRONIC CENTRONIC
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK BLACK
JESD-609 Code e3 e3
MIL Conformance NO
Mating Contact Pitch 0.02 inch 0.02 inch
Mating Contact Row Spacing 0.15 inch 0.15 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
Base Number Matches 1 1
Additional Feature LOW PROFILE
Board Mounting Option PEG
Durability 100 Cycles
Insulator Material LCP
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1 LOCKING
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.73 mm
Plating Thickness 3u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 2 A
Reference Standard UL
UL Flammability Code 94V-0

Compare QSH-030-01-L-D-EM2 with alternatives

Compare QSH-030-01-F-D-A-K-FR with alternatives