QS74FCT521CTL vs 5962-9223402M2A feature comparison

QS74FCT521CTL Quality Semiconductor Inc

Buy Now Datasheet

5962-9223402M2A Pyramid Semiconductor Corporation

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC PYRAMID SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ LCC-20
Reach Compliance Code unknown compliant
Additional Feature CASCADABLE CASCADABLE
Family FCT FCT
JESD-30 Code S-CQCC-N20 S-CQCC-N20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR IDENTITY COMPARATOR
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 4.5 ns 15 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 3
HTS Code 8542.39.00.01
Length 8.89 mm
Screening Level MIL-STD-883
Seated Height-Max 2.54 mm
Width 8.89 mm

Compare QS74FCT521CTL with alternatives

Compare 5962-9223402M2A with alternatives