5962-9223402M2A
vs
5962-88543032A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
QP SEMICONDUCTOR INC
Part Package Code
QLCC
QFN
Package Description
QCCN, LCC20,.35SQ
QCCN,
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
CASCADABLE
Family
FCT
FCT
JESD-30 Code
S-CQCC-N16
S-XQCC-N20
JESD-609 Code
e0
e0
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
IDENTITY COMPARATOR
IDENTITY COMPARATOR
Number of Bits
8
8
Number of Functions
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
UNSPECIFIED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
15 ns
7.3 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
8.89 mm
Base Number Matches
3
4
Compare 5962-9223402M2A with alternatives
Compare 5962-88543032A with alternatives