Datasheets
QS74FCT521CTL by: Quality Semiconductor Inc

Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20,

Part Details for QS74FCT521CTL by Quality Semiconductor Inc

Overview of QS74FCT521CTL by Quality Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Computing and Data Storage Aerospace and Defense Automotive

Part Details for QS74FCT521CTL

QS74FCT521CTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS74FCT521CTL Part Data Attributes

QS74FCT521CTL Quality Semiconductor Inc
Buy Now Datasheet
Compare Parts:
QS74FCT521CTL Quality Semiconductor Inc Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code unknown
Additional Feature CASCADABLE
Family FCT
JESD-30 Code S-CQCC-N20
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 4.5 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD

Alternate Parts for QS74FCT521CTL

This table gives cross-reference parts and alternative options found for QS74FCT521CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS74FCT521CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-9223408M2A Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC16, LCC-20 Integrated Device Technology Inc QS74FCT521CTL vs 5962-9223408M2A
54FCT521LMQB FCT SERIES, 8-BIT IDENTITY COMPARATOR, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS74FCT521CTL vs 54FCT521LMQB
P74FCT521AL Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS74FCT521CTL vs P74FCT521AL
5962-88543032A LCC-20, Tube Integrated Device Technology Inc QS74FCT521CTL vs 5962-88543032A
P54FCT521ATLM Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, HERMETIC SEALED, LCC-20 Pyramid Semiconductor Corporation QS74FCT521CTL vs P54FCT521ATLM
IDT74FCT521L Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Integrated Device Technology Inc QS74FCT521CTL vs IDT74FCT521L
5962-9223402M2A Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CQCC20, LCC-20 Pyramid Semiconductor Corporation QS74FCT521CTL vs 5962-9223402M2A
5962-88543012A FCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments QS74FCT521CTL vs 5962-88543012A
5962-88543012X Identity Comparator, Teledyne e2v QS74FCT521CTL vs 5962-88543012X
5962-88543022X Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, CC-20 Teledyne e2v QS74FCT521CTL vs 5962-88543022X
Part Number Description Manufacturer Compare
TC74HC85SAFN IC HC/UH SERIES, MAGNITUDE COMPARATOR, PDSO16, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-16, Arithmetic Circuit Toshiba America Electronic Components QS74FCT521CTL vs TC74HC85SAFN
PI74FCT521ATL Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, 0.173 INCH, PLASTIC, TSSOP-20 Pericom Semiconductor Corporation QS74FCT521CTL vs PI74FCT521ATL
QS74FCT2521CTP Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDIP20, Quality Semiconductor Inc QS74FCT521CTL vs QS74FCT2521CTP
CD74HCT283M96 High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-SOIC -55 to 125 Texas Instruments QS74FCT521CTL vs CD74HCT283M96
SN74S85N 4-bit magnitude comparators 16-PDIP 0 to 70 Texas Instruments QS74FCT521CTL vs SN74S85N
M74HC85B1R HC/UH SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics QS74FCT521CTL vs M74HC85B1R
74FCT521CTQG 8-Bit Identity Comparator, QSOP55/Tube Renesas Electronics Corporation QS74FCT521CTL vs 74FCT521CTQG
N74LS283N IC ADDER/SUBTRACTOR, PDIP16, Arithmetic Circuit NXP Semiconductors QS74FCT521CTL vs N74LS283N
SN54284J TTL/H/L SERIES, 4-BIT MULTIPLIER, CDIP16 Texas Instruments QS74FCT521CTL vs SN54284J
SN54LS261J-00 IC LS SERIES, 4-BIT MULTIPLIER, CDIP16, Arithmetic Circuit Texas Instruments QS74FCT521CTL vs SN54LS261J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS74FCT521CTL by Quality Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS74FCT521CTL by Quality Semiconductor Inc

Select Manufacturer
Which Manufacturer of QS74FCT521CTL would you like to use for your alert(s)?
  • Please alert me when QS74FCT521CTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS74FCT521CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS74FCT521CTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS74FCT521CTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS74FCT521CTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS74FCT521CTL by Quality Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: