QS74FCT521CTL vs 7604301FX feature comparison

QS74FCT521CTL Quality Semiconductor Inc

Buy Now Datasheet

7604301FX Lansdale Semiconductor Inc

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QUALITY SEMICONDUCTOR INC LANSDALE SEMICONDUCTOR INC
Package Description QCCN, LCC20,.35SQ DFP,
Reach Compliance Code unknown compliant
Additional Feature CASCADABLE
Family FCT LS
JESD-30 Code S-CQCC-N20 R-GDFP-F16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type IDENTITY COMPARATOR ADDER/SUBTRACTOR
Number of Bits 8 4
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Propagation Delay (tpd) 4.5 ns 41 ns
Qualification Status Not Qualified Qualified
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS TTL
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm
Terminal Position QUAD DUAL
Base Number Matches 1 1
Part Package Code DFP
Pin Count 16
HTS Code 8542.39.00.01
Power Supply Current-Max (ICC) 39 mA

Compare QS74FCT521CTL with alternatives

Compare 7604301FX with alternatives