QS5LV919100QG vs SY89809LTHTR feature comparison

QS5LV919100QG Integrated Device Technology Inc

Buy Now Datasheet

SY89809LTHTR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC MICREL INC
Part Package Code SOIC QFP
Package Description SSOP, SSOP28,.25 TQFP,
Pin Count 28 32
Reach Compliance Code compliant compliant
Family 5LV 89809
Input Conditioning SCHMITT TRIGGER MUX DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G28 S-PQFP-G32
JESD-609 Code e3 e4
Length 9.9 mm 7 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Inverted Outputs 1
Number of Terminals 28 32
Number of True Outputs 7 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TQFP
Package Equivalence Code SSOP28,.25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.05 ns
Seated Height-Max 1.72 mm 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Matte Tin (Sn) - annealed NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 7 mm
fmax-Min 100 MHz 500 MHz
Base Number Matches 1 2
HTS Code 8542.39.00.01
Additional Feature DUMMY VAL
Propagation Delay (tpd) 1.275 ns

Compare QS5LV919100QG with alternatives

Compare SY89809LTHTR with alternatives