SY89809LTHTR vs SY10EL15ZCTR feature comparison

SY89809LTHTR Micrel Inc

Buy Now Datasheet

SY10EL15ZCTR Synergy Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICREL INC SYNERGY SEMICONDUCTOR CORP
Part Package Code QFP
Package Description TQFP, SOP, SOP16,.25
Pin Count 32
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
Additional Feature DUMMY VAL CAN BE OPERATED FROM +VE SUPPLY ALSO; SYNCHRONOUS STROBED OUTPUT; MAX PART TO PART SKEW = 0.2NS
Family 89809 10EL
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G32 R-PDSO-G16
JESD-609 Code e4 e0
Length 7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 32 16
Number of True Outputs 9 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP SOP
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, THIN PROFILE SMALL OUTLINE
Propagation Delay (tpd) 1.275 ns 0.75 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD DUAL
Width 7 mm
fmax-Min 500 MHz
Base Number Matches 2 3
Output Characteristics OPEN-EMITTER
Package Equivalence Code SOP16,.25
Power Supply Current-Max (ICC) 35 mA
Technology ECL

Compare SY89809LTHTR with alternatives