QS5LV919100QG vs SY10EL15ZCTR feature comparison

QS5LV919100QG Integrated Device Technology Inc

Buy Now Datasheet

SY10EL15ZCTR Synergy Semiconductor Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC SYNERGY SEMICONDUCTOR CORP
Part Package Code SOIC
Package Description SSOP, SSOP28,.25 SOP, SOP16,.25
Pin Count 28
Reach Compliance Code compliant unknown
Family 5LV 10EL
Input Conditioning SCHMITT TRIGGER MUX DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G28 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.024 A
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Inverted Outputs 1
Number of Terminals 28 16
Number of True Outputs 7 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE OPEN-EMITTER
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP28,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 3.3 V
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.05 ns
Seated Height-Max 1.72 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
fmax-Min 100 MHz
Base Number Matches 1 3
Additional Feature CAN BE OPERATED FROM +VE SUPPLY ALSO; SYNCHRONOUS STROBED OUTPUT; MAX PART TO PART SKEW = 0.2NS
Power Supply Current-Max (ICC) 35 mA
Propagation Delay (tpd) 0.75 ns

Compare QS5LV919100QG with alternatives