QS54FCT240CTPB
vs
IDT54FCT240TDB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QUALITY SEMICONDUCTOR INC
RENESAS ELECTRONICS CORP
Package Description
,
DIP, DIP20,.3
Reach Compliance Code
unknown
compliant
Family
FCT
FCT
JESD-30 Code
R-PDIP-T20
R-GDIP-T20
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
4
4
Number of Functions
2
2
Number of Ports
2
2
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
4.7 ns
9 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Rohs Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
JESD-609 Code
e0
Length
25.3365 mm
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Package Equivalence Code
DIP20,.3
Peak Reflow Temperature (Cel)
240
Prop. Delay@Nom-Sup
9 ns
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare QS54FCT240CTPB with alternatives
Compare IDT54FCT240TDB with alternatives