QS54FCT240CTPB vs 54FCT240DM feature comparison

QS54FCT240CTPB Quality Semiconductor Inc

Buy Now Datasheet

54FCT240DM Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QUALITY SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Package Description , DIP, DIP20,.3
Reach Compliance Code unknown unknown
Family FCT FCT
JESD-30 Code R-PDIP-T20 R-GDIP-T20
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 4.7 ns 9 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DIP
Pin Count 20
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Length 24.51 mm
Max I(ol) 0.048 A
Package Equivalence Code DIP20,.3
Prop. Delay@Nom-Sup 9 ns
Seated Height-Max 5.08 mm
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare QS54FCT240CTPB with alternatives

Compare 54FCT240DM with alternatives